
CHV0805N250391JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250391JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250391JCT-ND - Cut Tape (CT) 4713-CHV0805N250391JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250391JCT |
Description | HVCAP0805 COG 390PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.44200 | ₹272.10 |
| 100 | ₹4.74320 | ₹474.32 |
| 500 | ₹3.55970 | ₹1,779.85 |
| 1,000 | ₹3.19535 | ₹3,195.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.65091 | ₹10,603.64 |
| 8,000 | ₹2.44893 | ₹19,591.44 |
| 12,000 | ₹2.34782 | ₹28,173.84 |
| 20,000 | ₹2.23586 | ₹44,717.20 |
| 28,000 | ₹2.17040 | ₹60,771.20 |
| 40,000 | ₹2.10747 | ₹84,298.80 |
| 48,000 | ₹2.07764 | ₹99,726.72 |
| 96,000 | ₹1.97725 | ₹1,89,816.00 |
| 1,00,000 | ₹1.97192 | ₹1,97,192.00 |