
CHV0805N250152JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250152JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250152JCT-ND - Cut Tape (CT) 4713-CHV0805N250152JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250152JCT |
Description | HVCAP0805 COG 1500PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹11.89100 | ₹118.91 |
50 | ₹8.51900 | ₹425.95 |
100 | ₹7.50740 | ₹750.74 |
500 | ₹5.78230 | ₹2,891.15 |
1,000 | ₹5.25163 | ₹5,251.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.45741 | ₹17,829.64 |
8,000 | ₹4.16257 | ₹33,300.56 |
12,000 | ₹4.01504 | ₹48,180.48 |
20,000 | ₹3.85149 | ₹77,029.80 |
28,000 | ₹3.75589 | ₹1,05,164.92 |
40,000 | ₹3.66396 | ₹1,46,558.40 |
48,000 | ₹3.62039 | ₹1,73,778.72 |
96,000 | ₹3.47372 | ₹3,33,477.12 |
1,00,000 | ₹3.46592 | ₹3,46,592.00 |