680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N500681JCT

DigiKey Part Number
4713-CHV0805N500681JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N500681JCT-ND - Cut Tape (CT)
4713-CHV0805N500681JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N500681JCT
Description
HVCAP0805 COG 680PF 5% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.09200₹260.92
50₹19.45720₹972.86
100₹17.42580₹1,742.58
500₹13.98536₹6,992.68
1,000₹12.92583₹12,925.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.33491₹45,339.64
8,000₹10.74400₹85,952.00
12,000₹10.44801₹1,25,376.12
20,000₹10.12005₹2,02,401.00
28,000₹9.92824₹2,77,990.72
40,000₹9.74378₹3,89,751.20
48,000₹9.65636₹4,63,505.28
96,000₹9.36188₹8,98,740.48
Manufacturers Standard Package