
CHV0805N630471JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630471JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630471JCT-ND - Cut Tape (CT) 4713-CHV0805N630471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630471JCT |
Description | HVCAP0805 COG 470PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.92780 | ₹596.39 |
| 100 | ₹10.55800 | ₹1,055.80 |
| 500 | ₹8.26000 | ₹4,130.00 |
| 1,000 | ₹7.55273 | ₹7,552.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.67864 | ₹20,035.92 |
| 6,000 | ₹6.25123 | ₹37,507.38 |
| 9,000 | ₹6.03731 | ₹54,335.79 |
| 15,000 | ₹5.80033 | ₹87,004.95 |
| 21,000 | ₹5.66176 | ₹1,18,896.96 |
| 30,000 | ₹5.52848 | ₹1,65,854.40 |