470 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N630471JCT

DigiKey Part Number
4713-CHV0805N630471JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N630471JCT-ND - Cut Tape (CT)
4713-CHV0805N630471JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N630471JCT
Description
HVCAP0805 COG 470PF 5% 630V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.40100₹164.01
50₹11.92780₹596.39
100₹10.55800₹1,055.80
500₹8.26000₹4,130.00
1,000₹7.55273₹7,552.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.67864₹20,035.92
6,000₹6.25123₹37,507.38
9,000₹6.03731₹54,335.79
15,000₹5.80033₹87,004.95
21,000₹5.66176₹1,18,896.96
30,000₹5.52848₹1,65,854.40
Manufacturers Standard Package