
CHV1206N1K0471KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0471KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0471KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0471KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0471KXT |
Description | HVCAP1206 X7R 470PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.87800 | ₹98.78 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.14100 | ₹614.10 |
| 500 | ₹4.67420 | ₹2,337.10 |
| 1,000 | ₹4.22226 | ₹4,222.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.54386 | ₹14,175.44 |
| 8,000 | ₹3.29238 | ₹26,339.04 |
| 12,000 | ₹3.16654 | ₹37,998.48 |
| 20,000 | ₹3.02705 | ₹60,541.00 |
| 28,000 | ₹2.94554 | ₹82,475.12 |
| 40,000 | ₹2.86715 | ₹1,14,686.00 |
| 48,000 | ₹2.82998 | ₹1,35,839.04 |
| 96,000 | ₹2.70490 | ₹2,59,670.40 |
| 1,00,000 | ₹2.69827 | ₹2,69,827.00 |