0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N250104KXT

DigiKey Part Number
4713-CHV1206N250104KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N250104KXTCT-ND - Cut Tape (CT)
4713-CHV1206N250104KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N250104KXT
Description
HVCAP1206 X7R .1UF 10% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.03900₹90.39
50₹6.37400₹318.70
100₹5.56320₹556.32
500₹4.21388₹2,106.94
1,000₹3.79640₹3,796.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.28294₹9,848.82
6,000₹3.03181₹18,190.86
9,000₹2.90626₹26,156.34
15,000₹2.76713₹41,506.95
21,000₹2.68580₹56,401.80
30,000₹2.60759₹78,227.70
Manufacturers Standard Package