
CHV1206N250104KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250104KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250104KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250104KXT |
Description | HVCAP1206 X7R .1UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.03900 | ₹90.39 |
| 50 | ₹6.37400 | ₹318.70 |
| 100 | ₹5.56320 | ₹556.32 |
| 500 | ₹4.21388 | ₹2,106.94 |
| 1,000 | ₹3.79640 | ₹3,796.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.28294 | ₹9,848.82 |
| 6,000 | ₹3.03181 | ₹18,190.86 |
| 9,000 | ₹2.90626 | ₹26,156.34 |
| 15,000 | ₹2.76713 | ₹41,506.95 |
| 21,000 | ₹2.68580 | ₹56,401.80 |
| 30,000 | ₹2.60759 | ₹78,227.70 |