
CHV1808N3K0101KCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0101KCTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0101KCT-ND - Cut Tape (CT) 4713-CHV1808N3K0101KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0101KCT |
Description | HVCAP1808 COG 100PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.12700 | ₹461.27 |
| 50 | ₹35.41060 | ₹1,770.53 |
| 100 | ₹32.13050 | ₹3,213.05 |
| 500 | ₹26.57478 | ₹13,287.39 |
| 1,000 | ₹24.85923 | ₹24,859.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.74018 | ₹68,220.54 |
| 6,000 | ₹21.70302 | ₹1,30,218.12 |
| 9,000 | ₹21.18335 | ₹1,90,650.15 |
| 15,000 | ₹20.60746 | ₹3,09,111.90 |
| 21,000 | ₹20.27062 | ₹4,25,683.02 |
| 30,000 | ₹19.94668 | ₹5,98,400.40 |
| 36,000 | ₹19.79315 | ₹7,12,553.40 |