300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-301Y-S-1

DigiKey Part Number
4713-FB160808T-301Y-S-1TR-ND - Tape & Reel (TR)
4713-FB160808T-301Y-S-1CT-ND - Cut Tape (CT)
4713-FB160808T-301Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-301Y-S-1
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹9.22500₹92.25
25₹8.01400₹200.35
50₹7.19400₹359.70
100₹6.43920₹643.92
250₹5.52780₹1,381.95
500₹4.90344₹2,451.72
1,000₹4.32569₹4,325.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.28970₹13,158.80
8,000₹2.82447₹22,595.76
12,000₹2.79558₹33,546.96
Manufacturers Standard Package