470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-471Y-S

DigiKey Part Number
2571-FB160808T-471Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB160808T-471Y-S
Description
FERRITE BEAD 470 OHM 0603 1LN
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate ₹13,977.90 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.