
FBH160808T-101Y-S | |
|---|---|
DigiKey Part Number | 2571-FBH160808T-101Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH160808T-101Y-S |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |