
FBH201209T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-121Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-121Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-121Y-S |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.69020 | ₹184.51 |
| 100 | ₹3.30810 | ₹330.81 |
| 250 | ₹2.85896 | ₹714.74 |
| 500 | ₹2.54770 | ₹1,273.85 |
| 1,000 | ₹2.25976 | ₹2,259.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.74677 | ₹6,987.08 |
| 8,000 | ₹1.51742 | ₹12,139.36 |
| 12,000 | ₹1.39049 | ₹16,685.88 |
| 20,000 | ₹1.28131 | ₹25,626.20 |
