70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-700Y-S

DigiKey Part Number
4713-FBH321611T-700Y-STR-ND - Tape & Reel (TR)
4713-FBH321611T-700Y-SCT-ND - Cut Tape (CT)
4713-FBH321611T-700Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-700Y-S
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.52300₹65.23
25₹5.66560₹141.64
50₹5.08800₹254.40
100₹4.55680₹455.68
250₹3.92500₹981.25
500₹3.49074₹1,745.37
1,000₹3.08912₹3,089.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.51105₹7,533.15
6,000₹2.17947₹13,076.82
9,000₹1.99594₹17,963.46
15,000₹1.86372₹27,955.80
Manufacturers Standard Package