
FBU201209T-100Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-100Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-100Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-100Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-100Y-S |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.36110 | ₹436.11 |
| 250 | ₹3.76100 | ₹940.25 |
| 500 | ₹3.34352 | ₹1,671.76 |
| 1,000 | ₹2.95959 | ₹2,959.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.27397 | ₹9,095.88 |
| 8,000 | ₹1.96634 | ₹15,730.72 |
| 12,000 | ₹1.79624 | ₹21,554.88 |
| 20,000 | ₹1.77053 | ₹35,410.60 |