
GMC02CG0R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R7B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R7B50NT |
Description | CAP0201 COG .7PF .1PF 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.41640 | ₹141.64 |
| 500 | ₹0.99710 | ₹498.55 |
| 1,000 | ₹0.87129 | ₹871.29 |
| 2,500 | ₹0.73803 | ₹1,845.07 |
| 5,000 | ₹0.65808 | ₹3,290.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.55968 | ₹8,395.20 |
| 30,000 | ₹0.51162 | ₹15,348.60 |
| 45,000 | ₹0.48761 | ₹21,942.45 |
| 75,000 | ₹0.46100 | ₹34,575.00 |
| 1,05,000 | ₹0.44546 | ₹46,773.30 |
| 1,50,000 | ₹0.43051 | ₹64,576.50 |
| 1,80,000 | ₹0.42343 | ₹76,217.40 |
| 3,60,000 | ₹0.39960 | ₹1,43,856.00 |
| 3,75,000 | ₹0.39833 | ₹1,49,373.75 |