
GMC02CG300G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG300G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG300G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG300G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG300G50NT |
Description | CAP0201 COG 30PF 2% 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.26740 | ₹63.37 |
| 100 | ₹1.06230 | ₹106.23 |
| 500 | ₹0.74176 | ₹370.88 |
| 1,000 | ₹0.64392 | ₹643.92 |
| 2,500 | ₹0.54048 | ₹1,351.20 |
| 5,000 | ₹0.47842 | ₹2,392.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.40244 | ₹6,036.60 |
| 30,000 | ₹0.36532 | ₹10,959.60 |
| 45,000 | ₹0.34676 | ₹15,604.20 |
| 75,000 | ₹0.32621 | ₹24,465.75 |
| 1,05,000 | ₹0.31421 | ₹32,992.05 |
| 1,50,000 | ₹0.30267 | ₹45,400.50 |
| 1,80,000 | ₹0.29721 | ₹53,497.80 |
| 3,60,000 | ₹0.27880 | ₹1,00,368.00 |
| 3,75,000 | ₹0.27783 | ₹1,04,186.25 |