New at DigiKey
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG0R9B50NT

DigiKey Part Number
4713-GMC02CG0R9B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG0R9B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG0R9B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG0R9B50NT
Description
CAP0201 COG .9PF .1PF 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.24860₹62.43
100₹1.06230₹106.23
500₹0.73804₹369.02
1,000₹0.64112₹641.12
2,500₹0.53787₹1,344.67
5,000₹0.47637₹2,381.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.40058₹6,008.70
30,000₹0.36358₹10,907.40
45,000₹0.34508₹15,528.60
75,000₹0.32461₹24,345.75
1,05,000₹0.31265₹32,828.25
1,50,000₹0.30115₹45,172.50
1,80,000₹0.29571₹53,227.80
3,60,000₹0.27738₹99,856.80
3,75,000₹0.27640₹1,03,650.00
Manufacturers Standard Package