GMC02CG151J25NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 38,974
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,840
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.30870
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,985
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.30870
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.30870
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30,000
Unit Price: ₹9.32000
Datasheet
New at DigiKey
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG151J25NT

DigiKey Part Number
4713-GMC02CG151J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG151J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG151J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG151J25NT
Description
CAP0201 COG 150PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.23000₹61.50
100₹1.04370₹104.37
500₹0.72312₹361.56
1,000₹0.62714₹627.14
2,500₹0.52594₹1,314.85
5,000₹0.46556₹2,327.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.39107₹5,866.05
30,000₹0.35482₹10,644.60
45,000₹0.33667₹15,150.15
75,000₹0.31658₹23,743.50
1,05,000₹0.30484₹32,008.20
1,50,000₹0.29356₹44,034.00
Manufacturers Standard Package