
GMC02CG180G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG180G25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG180G25NTCT-ND - Cut Tape (CT) 4713-GMC02CG180G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG180G25NT |
Description | CAP0201 COG 18PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 50 | ₹1.24860 | ₹62.43 |
| 100 | ₹1.05300 | ₹105.30 |
| 500 | ₹0.73616 | ₹368.08 |
| 1,000 | ₹0.63832 | ₹638.32 |
| 2,500 | ₹0.53563 | ₹1,339.08 |
| 5,000 | ₹0.47413 | ₹2,370.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.39865 | ₹5,979.75 |
| 30,000 | ₹0.36184 | ₹10,855.20 |
| 45,000 | ₹0.34340 | ₹15,453.00 |
| 75,000 | ₹0.32301 | ₹24,225.75 |
| 1,05,000 | ₹0.31109 | ₹32,664.45 |
| 1,50,000 | ₹0.29964 | ₹44,946.00 |
| 1,80,000 | ₹0.29421 | ₹52,957.80 |
| 3,60,000 | ₹0.27595 | ₹99,342.00 |
| 3,75,000 | ₹0.27498 | ₹1,03,117.50 |