
GMC02CG1R2B25NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG1R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R2B25NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG1R2B25NT |
Description | CAP0201 COG 1.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.59700 | ₹15.97 |
50 | ₹1.02940 | ₹51.47 |
100 | ₹0.86970 | ₹86.97 |
500 | ₹0.60344 | ₹301.72 |
1,000 | ₹0.52090 | ₹520.90 |
2,500 | ₹0.43554 | ₹1,088.85 |
5,000 | ₹0.38424 | ₹1,921.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.32130 | ₹4,819.50 |
30,000 | ₹0.29053 | ₹8,715.90 |
45,000 | ₹0.27515 | ₹12,381.75 |
75,000 | ₹0.25814 | ₹19,360.50 |
1,05,000 | ₹0.24820 | ₹26,061.00 |
1,50,000 | ₹0.23865 | ₹35,797.50 |
1,80,000 | ₹0.23412 | ₹42,141.60 |
3,60,000 | ₹0.21889 | ₹78,800.40 |
3,75,000 | ₹0.21808 | ₹81,780.00 |