
GMC02CG220F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG220F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG220F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG220F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG220F50NT |
Description | CAP0201 COG 22PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹2.03140 | ₹101.57 |
| 100 | ₹1.72390 | ₹172.39 |
| 500 | ₹1.23006 | ₹615.03 |
| 1,000 | ₹1.07909 | ₹1,079.09 |
| 2,500 | ₹0.91956 | ₹2,298.90 |
| 5,000 | ₹0.82414 | ₹4,120.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.70647 | ₹10,597.05 |
| 30,000 | ₹0.64898 | ₹19,469.40 |
| 45,000 | ₹0.62020 | ₹27,909.00 |
| 75,000 | ₹0.58835 | ₹44,126.25 |
| 1,05,000 | ₹0.56973 | ₹59,821.65 |
| 1,50,000 | ₹0.55184 | ₹82,776.00 |