
GMC02CG2R4B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG2R4B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG2R4B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG2R4B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG2R4B50NT |
Description | CAP0201 COG 2.4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.16480 | ₹116.48 |
| 500 | ₹0.81258 | ₹406.29 |
| 1,000 | ₹0.70635 | ₹706.35 |
| 2,500 | ₹0.59453 | ₹1,486.33 |
| 5,000 | ₹0.52781 | ₹2,639.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.44537 | ₹6,680.55 |
| 30,000 | ₹0.40517 | ₹12,155.10 |
| 45,000 | ₹0.38509 | ₹17,329.05 |
| 75,000 | ₹0.36283 | ₹27,212.25 |
| 1,05,000 | ₹0.34983 | ₹36,732.15 |
| 1,50,000 | ₹0.33733 | ₹50,599.50 |
| 1,80,000 | ₹0.33141 | ₹59,653.80 |
| 3,60,000 | ₹0.31148 | ₹1,12,132.80 |
| 3,75,000 | ₹0.31042 | ₹1,16,407.50 |