
GMC01X5R224K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R224K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R224K6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R224K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R224K6R3NT |
Description | CAP01005 X5R .22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97368 | ₹986.84 |
| 1,000 | ₹1.74910 | ₹1,749.10 |
| 2,500 | ₹1.51222 | ₹3,780.55 |
| 5,000 | ₹1.37002 | ₹6,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.07807 | ₹43,122.80 |
| 80,000 | ₹1.01307 | ₹81,045.60 |
| 1,20,000 | ₹0.98052 | ₹1,17,662.40 |
| 2,00,000 | ₹0.94444 | ₹1,88,888.00 |
| 2,80,000 | ₹0.92336 | ₹2,58,540.80 |
| 4,00,000 | ₹0.90307 | ₹3,61,228.00 |
| 4,80,000 | ₹0.89346 | ₹4,28,860.80 |
| 9,60,000 | ₹0.86109 | ₹8,26,646.40 |
| 10,00,000 | ₹0.85937 | ₹8,59,370.00 |