390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG391J25NT

DigiKey Part Number
4713-GMC02CG391J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG391J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG391J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG391J25NT
Description
CAP0201 COG 390PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.26740₹63.37
100₹1.06230₹106.23
500₹0.74176₹370.88
1,000₹0.64392₹643.92
2,500₹0.54048₹1,351.20
5,000₹0.47842₹2,392.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.40244₹6,036.60
30,000₹0.36532₹10,959.60
45,000₹0.34676₹15,604.20
75,000₹0.32621₹24,465.75
1,05,000₹0.31421₹32,992.05
1,50,000₹0.30267₹45,400.50
1,80,000₹0.29721₹53,497.80
3,60,000₹0.27880₹1,00,368.00
3,75,000₹0.27783₹1,04,186.25
Manufacturers Standard Package