
GMC02CG470J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG470J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG470J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG470J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG470J25NT |
Description | CAP0201 COG 47PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 50 | ₹0.74540 | ₹37.27 |
| 100 | ₹0.62430 | ₹62.43 |
| 500 | ₹0.42306 | ₹211.53 |
| 1,000 | ₹0.36249 | ₹362.49 |
| 2,500 | ₹0.29969 | ₹749.23 |
| 5,000 | ₹0.26204 | ₹1,310.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.21576 | ₹3,236.40 |
| 30,000 | ₹0.19321 | ₹5,796.30 |
| 45,000 | ₹0.18194 | ₹8,187.30 |
| 75,000 | ₹0.16946 | ₹12,709.50 |
| 1,05,000 | ₹0.16218 | ₹17,028.90 |
| 1,50,000 | ₹0.15517 | ₹23,275.50 |
| 1,80,000 | ₹0.15186 | ₹27,334.80 |
| 3,60,000 | ₹0.14070 | ₹50,652.00 |
| 3,75,000 | ₹0.14011 | ₹52,541.25 |