
GMC02CG4R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG4R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG4R7B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG4R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG4R7B50NT |
Description | CAP0201 COG 4.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 50 | ₹1.08100 | ₹54.05 |
| 100 | ₹0.91320 | ₹91.32 |
| 500 | ₹0.63366 | ₹316.83 |
| 1,000 | ₹0.54700 | ₹547.00 |
| 2,500 | ₹0.45736 | ₹1,143.40 |
| 5,000 | ₹0.40350 | ₹2,017.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.33740 | ₹5,061.00 |
| 30,000 | ₹0.30509 | ₹9,152.70 |
| 45,000 | ₹0.28894 | ₹13,002.30 |
| 75,000 | ₹0.27107 | ₹20,330.25 |
| 1,05,000 | ₹0.26064 | ₹27,367.20 |
| 1,50,000 | ₹0.25060 | ₹37,590.00 |
| 1,80,000 | ₹0.24585 | ₹44,253.00 |
| 3,60,000 | ₹0.22986 | ₹82,749.60 |
| 3,75,000 | ₹0.22901 | ₹85,878.75 |