6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG6R0C50NT

DigiKey Part Number
4713-GMC02CG6R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG6R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG6R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG6R0C50NT
Description
CAP0201 COG 6PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
50₹0.85740₹42.87
100₹0.72690₹72.69
500₹0.49574₹247.87
1,000₹0.42679₹426.79
2,500₹0.35448₹886.20
5,000₹0.31105₹1,555.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.25757₹3,863.55
30,000₹0.23154₹6,946.20
45,000₹0.21853₹9,833.85
75,000₹0.20413₹15,309.75
1,05,000₹0.19572₹20,550.60
1,50,000₹0.18764₹28,146.00
1,80,000₹0.18381₹33,085.80
3,60,000₹0.17093₹61,534.80
3,75,000₹0.17025₹63,843.75
Manufacturers Standard Package