
GMC02CG6R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG6R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG6R0C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG6R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG6R0C50NT |
Description | CAP0201 COG 6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 50 | ₹0.85740 | ₹42.87 |
| 100 | ₹0.72690 | ₹72.69 |
| 500 | ₹0.49574 | ₹247.87 |
| 1,000 | ₹0.42679 | ₹426.79 |
| 2,500 | ₹0.35448 | ₹886.20 |
| 5,000 | ₹0.31105 | ₹1,555.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.25757 | ₹3,863.55 |
| 30,000 | ₹0.23154 | ₹6,946.20 |
| 45,000 | ₹0.21853 | ₹9,833.85 |
| 75,000 | ₹0.20413 | ₹15,309.75 |
| 1,05,000 | ₹0.19572 | ₹20,550.60 |
| 1,50,000 | ₹0.18764 | ₹28,146.00 |
| 1,80,000 | ₹0.18381 | ₹33,085.80 |
| 3,60,000 | ₹0.17093 | ₹61,534.80 |
| 3,75,000 | ₹0.17025 | ₹63,843.75 |