
GMC02X5R224K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R224K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R224K16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R224K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R224K16NT |
Description | CAP0201 X5R .22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.77990 | ₹177.99 |
| 500 | ₹1.27292 | ₹636.46 |
| 1,000 | ₹1.11730 | ₹1,117.30 |
| 2,500 | ₹0.95348 | ₹2,383.70 |
| 5,000 | ₹0.85507 | ₹4,275.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.73387 | ₹11,008.05 |
| 30,000 | ₹0.67467 | ₹20,240.10 |
| 45,000 | ₹0.64505 | ₹29,027.25 |
| 75,000 | ₹0.61226 | ₹45,919.50 |
| 1,05,000 | ₹0.59309 | ₹62,274.45 |
| 1,50,000 | ₹0.57465 | ₹86,197.50 |
| 1,80,000 | ₹0.56592 | ₹1,01,865.60 |
| 3,60,000 | ₹0.53652 | ₹1,93,147.20 |
| 3,75,000 | ₹0.53496 | ₹2,00,610.00 |