New Product
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S104K6R3NT

DigiKey Part Number
4713-GMC02X6S104K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S104K6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X6S104K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S104K6R3NT
Description
CAP0201 X6S .1UF 10% 6.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
50₹1.08100₹54.05
100₹0.91320₹91.32
500₹0.63366₹316.83
1,000₹0.54700₹547.00
2,500₹0.45736₹1,143.40
5,000₹0.40350₹2,017.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.33740₹5,061.00
30,000₹0.30509₹9,152.70
45,000₹0.28894₹13,002.30
75,000₹0.27107₹20,330.25
1,05,000₹0.26064₹27,367.20
1,50,000₹0.25060₹37,590.00
1,80,000₹0.24585₹44,253.00
3,60,000₹0.22986₹82,749.60
3,75,000₹0.22901₹85,878.75
Manufacturers Standard Package