
GMC02X6S104M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S104M16NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S104M16NTCT-ND - Cut Tape (CT) 4713-GMC02X6S104M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S104M16NT |
Description | CAP0201 X6S .1UF 20% 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.69020 | ₹184.51 |
| 100 | ₹3.18700 | ₹318.70 |
| 500 | ₹2.34642 | ₹1,173.21 |
| 1,000 | ₹2.08643 | ₹2,086.43 |
| 2,500 | ₹1.81377 | ₹4,534.43 |
| 5,000 | ₹1.64958 | ₹8,247.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.44718 | ₹21,707.70 |
| 30,000 | ₹1.34831 | ₹40,449.30 |
| 45,000 | ₹1.29876 | ₹58,444.20 |
| 75,000 | ₹1.24391 | ₹93,293.25 |
| 1,05,000 | ₹1.21184 | ₹1,27,243.20 |
| 1,50,000 | ₹1.18100 | ₹1,77,150.00 |
| 1,80,000 | ₹1.16639 | ₹2,09,950.20 |
| 3,60,000 | ₹1.11718 | ₹4,02,184.80 |
| 3,75,000 | ₹1.11457 | ₹4,17,963.75 |