New at DigiKey
0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S104M16NT

DigiKey Part Number
4713-GMC02X6S104M16NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S104M16NTCT-ND - Cut Tape (CT)
4713-GMC02X6S104M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S104M16NT
Description
CAP0201 X6S .1UF 20% 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
50₹3.69020₹184.51
100₹3.18700₹318.70
500₹2.34642₹1,173.21
1,000₹2.08643₹2,086.43
2,500₹1.81377₹4,534.43
5,000₹1.64958₹8,247.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.44718₹21,707.70
30,000₹1.34831₹40,449.30
45,000₹1.29876₹58,444.20
75,000₹1.24391₹93,293.25
1,05,000₹1.21184₹1,27,243.20
1,50,000₹1.18100₹1,77,150.00
1,80,000₹1.16639₹2,09,950.20
3,60,000₹1.11718₹4,02,184.80
3,75,000₹1.11457₹4,17,963.75
Manufacturers Standard Package