
GMC02X7R102K16NT | |
---|---|
DigiKey Part Number | 4713-GMC02X7R102K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102K16NT |
Description | CAP0201 X7R 1000PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.15400 | ₹11.54 |
50 | ₹0.76320 | ₹38.16 |
100 | ₹0.63010 | ₹63.01 |
500 | ₹0.43128 | ₹215.64 |
1,000 | ₹0.37005 | ₹370.05 |
2,500 | ₹0.30668 | ₹766.70 |
5,000 | ₹0.26853 | ₹1,342.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.22155 | ₹3,323.25 |
30,000 | ₹0.19875 | ₹5,962.50 |
45,000 | ₹0.18732 | ₹8,429.40 |
75,000 | ₹0.17470 | ₹13,102.50 |
1,05,000 | ₹0.16732 | ₹17,568.60 |
1,50,000 | ₹0.16023 | ₹24,034.50 |
1,80,000 | ₹0.15687 | ₹28,236.60 |
3,60,000 | ₹0.14558 | ₹52,408.80 |
3,75,000 | ₹0.14498 | ₹54,367.50 |