
GMC02X5R474M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R474M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R474M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R474M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R474M10NT |
Description | CAP0201 X5R .47UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.60340 | ₹230.17 |
| 100 | ₹3.98840 | ₹398.84 |
| 500 | ₹2.96704 | ₹1,483.52 |
| 1,000 | ₹2.65207 | ₹2,652.07 |
| 2,500 | ₹2.32182 | ₹5,804.55 |
| 5,000 | ₹2.12278 | ₹10,613.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.87739 | ₹28,160.85 |
| 30,000 | ₹1.75739 | ₹52,721.70 |
| 45,000 | ₹1.69731 | ₹76,378.95 |
| 75,000 | ₹1.63073 | ₹1,22,304.75 |
| 1,05,000 | ₹1.59182 | ₹1,67,141.10 |
| 1,50,000 | ₹1.55439 | ₹2,33,158.50 |
| 1,80,000 | ₹1.53666 | ₹2,76,598.80 |
| 3,60,000 | ₹1.47693 | ₹5,31,694.80 |
| 3,75,000 | ₹1.47376 | ₹5,52,660.00 |