
GMC04CG100F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG100F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100F100NT |
Description | CAP0402 COG 10PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.31510 | ₹731.51 |
| 500 | ₹5.61912 | ₹2,809.56 |
| 1,000 | ₹5.09448 | ₹5,094.48 |
| 2,500 | ₹4.54226 | ₹11,355.65 |
| 5,000 | ₹4.20996 | ₹21,049.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.93655 | ₹39,365.50 |
| 20,000 | ₹3.71160 | ₹74,232.00 |
| 30,000 | ₹3.59894 | ₹1,07,968.20 |
| 50,000 | ₹3.47410 | ₹1,73,705.00 |
| 70,000 | ₹3.40110 | ₹2,38,077.00 |
| 1,00,000 | ₹3.33090 | ₹3,33,090.00 |
| 1,20,000 | ₹3.29762 | ₹3,95,714.40 |
| 2,40,000 | ₹3.18555 | ₹7,64,532.00 |
| 2,50,000 | ₹3.17963 | ₹7,94,907.50 |