
GMC04CG102F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG102F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG102F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG102F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG102F100NT |
Description | CAP0402 COG 1000PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.45400 | ₹334.54 |
| 50 | ₹25.27200 | ₹1,263.60 |
| 100 | ₹22.74670 | ₹2,274.67 |
| 500 | ₹18.50674 | ₹9,253.37 |
| 1,000 | ₹17.19748 | ₹17,197.48 |
| 2,500 | ₹15.81441 | ₹39,536.03 |
| 5,000 | ₹14.98114 | ₹74,905.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹14.29511 | ₹1,42,951.10 |
| 20,000 | ₹13.73021 | ₹2,74,604.20 |
| 30,000 | ₹13.44721 | ₹4,03,416.30 |
| 50,000 | ₹13.13354 | ₹6,56,677.00 |
| 70,000 | ₹12.95006 | ₹9,06,504.20 |