
GMC04CG120J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG120J16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG120J16NTCT-ND - Cut Tape (CT) 4713-GMC04CG120J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG120J16NT |
Description | CAP0402 COG 12PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.69600 | ₹169.60 |
| 500 | ₹1.20956 | ₹604.78 |
| 1,000 | ₹1.05952 | ₹1,059.52 |
| 2,500 | ₹0.90278 | ₹2,256.95 |
| 5,000 | ₹0.80867 | ₹4,043.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.73132 | ₹7,313.20 |
| 20,000 | ₹0.66782 | ₹13,356.40 |
| 30,000 | ₹0.63606 | ₹19,081.80 |
| 50,000 | ₹0.60088 | ₹30,044.00 |
| 70,000 | ₹0.58034 | ₹40,623.80 |
| 1,00,000 | ₹0.56058 | ₹56,058.00 |
| 1,20,000 | ₹0.55122 | ₹66,146.40 |
| 2,40,000 | ₹0.51970 | ₹1,24,728.00 |
| 2,50,000 | ₹0.51803 | ₹1,29,507.50 |