12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG120J16NT

DigiKey Part Number
4713-GMC04CG120J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG120J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG120J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG120J16NT
Description
CAP0402 COG 12PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
50₹1.99420₹99.71
100₹1.69600₹169.60
500₹1.20956₹604.78
1,000₹1.05952₹1,059.52
2,500₹0.90278₹2,256.95
5,000₹0.80867₹4,043.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.73132₹7,313.20
20,000₹0.66782₹13,356.40
30,000₹0.63606₹19,081.80
50,000₹0.60088₹30,044.00
70,000₹0.58034₹40,623.80
1,00,000₹0.56058₹56,058.00
Manufacturers Standard Package