120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG121K25NT

DigiKey Part Number
4713-GMC04CG121K25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG121K25NTCT-ND - Cut Tape (CT)
4713-GMC04CG121K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG121K25NT
Description
CAP0402 COG 120PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
50₹1.49100₹74.55
100₹1.26730₹126.73
500₹0.88714₹443.57
1,000₹0.77251₹772.51
2,500₹0.65230₹1,630.75
5,000₹0.58018₹2,900.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.52091₹5,209.10
20,000₹0.47222₹9,444.40
30,000₹0.44785₹13,435.50
50,000₹0.42092₹21,046.00
70,000₹0.40517₹28,361.90
1,00,000₹0.39004₹39,004.00
1,20,000₹0.38287₹45,944.40
2,40,000₹0.35874₹86,097.60
2,50,000₹0.35746₹89,365.00
Manufacturers Standard Package