
GMC04CG100F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG100F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100F100NT |
Description | CAP0402 COG 10PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.15090 | ₹915.09 |
| 500 | ₹7.10822 | ₹3,554.11 |
| 1,000 | ₹6.47736 | ₹6,477.36 |
| 2,500 | ₹5.81294 | ₹14,532.35 |
| 5,000 | ₹5.41317 | ₹27,065.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.08404 | ₹50,840.40 |
| 20,000 | ₹4.81324 | ₹96,264.80 |
| 30,000 | ₹4.67760 | ₹1,40,328.00 |
| 50,000 | ₹4.52729 | ₹2,26,364.50 |
| 70,000 | ₹4.43938 | ₹3,10,756.60 |
| 1,00,000 | ₹4.35484 | ₹4,35,484.00 |