
GMC04CG1R0B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R0B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R0B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R0B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R0B25NT |
Description | CAP0402 COG 1PF .1PF 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E1R0BH | KYOCERA AVX | 51,705 | 478-KGM05ACG1E1R0BHCT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.07900 | ₹20.79 |
| 50 | ₹1.39880 | ₹69.94 |
| 100 | ₹1.19080 | ₹119.08 |
| 500 | ₹0.83358 | ₹416.79 |
| 1,000 | ₹0.72489 | ₹724.89 |
| 2,500 | ₹0.61016 | ₹1,525.40 |
| 5,000 | ₹0.54173 | ₹2,708.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.48540 | ₹4,854.00 |
| 20,000 | ₹0.43928 | ₹8,785.60 |
| 30,000 | ₹0.41616 | ₹12,484.80 |
| 50,000 | ₹0.39061 | ₹19,530.50 |
| 70,000 | ₹0.37569 | ₹26,298.30 |
| 1,00,000 | ₹0.36133 | ₹36,133.00 |