
GMC04CG1R0B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R0B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R0B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R0B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R0B25NT |
Description | CAP0402 COG 1PF .1PF 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E1R0BH | KYOCERA AVX | 61,705 | 478-KGM05ACG1E1R0BHCT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.17410 | ₹117.41 |
| 500 | ₹0.82190 | ₹410.95 |
| 1,000 | ₹0.71474 | ₹714.74 |
| 2,500 | ₹0.60161 | ₹1,504.02 |
| 5,000 | ₹0.53414 | ₹2,670.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.47860 | ₹4,786.00 |
| 20,000 | ₹0.43313 | ₹8,662.60 |
| 30,000 | ₹0.41033 | ₹12,309.90 |
| 50,000 | ₹0.38514 | ₹19,257.00 |
| 70,000 | ₹0.37043 | ₹25,930.10 |
| 1,00,000 | ₹0.35627 | ₹35,627.00 |