
GMC04CG1R0C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R0C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R0C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R0C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R0C25NT |
Description | CAP0402 COG 1PF .25PF 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C109C3GACTU | KEMET | 6,439 | 399-C0402C109C3GACTUCT-ND | ₹30.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹8.78900 | ₹87.89 |
| 50 | ₹6.23760 | ₹311.88 |
| 100 | ₹5.44380 | ₹544.38 |
| 500 | ₹4.10930 | ₹2,054.65 |
| 1,000 | ₹3.70007 | ₹3,700.07 |
| 2,500 | ₹3.26816 | ₹8,170.40 |
| 5,000 | ₹3.00844 | ₹15,042.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.79494 | ₹27,949.40 |
| 20,000 | ₹2.61920 | ₹52,384.00 |
| 30,000 | ₹2.53123 | ₹75,936.90 |
| 50,000 | ₹2.43375 | ₹1,21,687.50 |
| 70,000 | ₹2.37676 | ₹1,66,373.20 |
| 1,00,000 | ₹2.32195 | ₹2,32,195.00 |