1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R1B50NT

DigiKey Part Number
4713-GMC04CG1R1B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R1B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R1B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R1B50NT
Description
CAP0402 COG 1.1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
50₹2.55320₹127.66
100₹2.19920₹219.92
500₹1.58416₹792.08
1,000₹1.39593₹1,395.93
2,500₹1.19912₹2,997.80
5,000₹1.08096₹5,404.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.98367₹9,836.70
20,000₹0.90386₹18,077.20
30,000₹0.86393₹25,917.90
50,000₹0.81966₹40,983.00
70,000₹0.79381₹55,566.70
1,00,000₹0.76894₹76,894.00
Manufacturers Standard Package