
GMC04CG1R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R1C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R1C50NT |
Description | CAP0402 COG 1.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.68380 | ₹134.19 |
| 100 | ₹2.30170 | ₹230.17 |
| 500 | ₹1.66244 | ₹831.22 |
| 1,000 | ₹1.46768 | ₹1,467.68 |
| 2,500 | ₹1.26286 | ₹3,157.15 |
| 5,000 | ₹1.13966 | ₹5,698.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.03837 | ₹10,383.70 |
| 20,000 | ₹0.95516 | ₹19,103.20 |
| 30,000 | ₹0.91350 | ₹27,405.00 |
| 50,000 | ₹0.86738 | ₹43,369.00 |
| 70,000 | ₹0.84042 | ₹58,829.40 |
| 1,00,000 | ₹0.81450 | ₹81,450.00 |
| 1,20,000 | ₹0.80222 | ₹96,266.40 |
| 2,40,000 | ₹0.76088 | ₹1,82,611.20 |
| 2,50,000 | ₹0.75868 | ₹1,89,670.00 |