
GMC04CG220G50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG220G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG220G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG220G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG220G50NT |
Description | CAP0402 COG 22PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.86400 | ₹18.64 |
50 | ₹1.20680 | ₹60.34 |
100 | ₹1.02050 | ₹102.05 |
500 | ₹0.70992 | ₹354.96 |
1,000 | ₹0.61586 | ₹615.86 |
2,500 | ₹0.51682 | ₹1,292.05 |
5,000 | ₹0.45772 | ₹2,288.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.40927 | ₹4,092.70 |
20,000 | ₹0.36947 | ₹7,389.40 |
30,000 | ₹0.34955 | ₹10,486.50 |
50,000 | ₹0.32754 | ₹16,377.00 |
70,000 | ₹0.31467 | ₹22,026.90 |
1,00,000 | ₹0.30230 | ₹30,230.00 |
1,20,000 | ₹0.29644 | ₹35,572.80 |
2,40,000 | ₹0.27673 | ₹66,415.20 |
2,50,000 | ₹0.27569 | ₹68,922.50 |