
GMC04CG200G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG200G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG200G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG200G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG200G50NT |
Description | CAP0402 COG 20PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.64010 | ₹164.01 |
| 500 | ₹1.16482 | ₹582.41 |
| 1,000 | ₹1.02039 | ₹1,020.39 |
| 2,500 | ₹0.86849 | ₹2,171.22 |
| 5,000 | ₹0.77736 | ₹3,886.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.70253 | ₹7,025.30 |
| 20,000 | ₹0.64093 | ₹12,818.60 |
| 30,000 | ₹0.61015 | ₹18,304.50 |
| 50,000 | ₹0.57608 | ₹28,804.00 |
| 70,000 | ₹0.55616 | ₹38,931.20 |
| 1,00,000 | ₹0.53700 | ₹53,700.00 |