
GMC04CG240J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG240J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG240J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG240J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG240J50NT |
Description | CAP0402 COG 24PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 50 | ₹0.87600 | ₹43.80 |
| 100 | ₹0.73620 | ₹73.62 |
| 500 | ₹0.50320 | ₹251.60 |
| 1,000 | ₹0.43331 | ₹433.31 |
| 2,500 | ₹0.35970 | ₹899.25 |
| 5,000 | ₹0.31571 | ₹1,578.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.27965 | ₹2,796.50 |
| 20,000 | ₹0.25006 | ₹5,001.20 |
| 30,000 | ₹0.23529 | ₹7,058.70 |
| 50,000 | ₹0.21895 | ₹10,947.50 |
| 70,000 | ₹0.20939 | ₹14,657.30 |
| 1,00,000 | ₹0.20021 | ₹20,021.00 |
| 1,20,000 | ₹0.19587 | ₹23,504.40 |
| 2,40,000 | ₹0.18124 | ₹43,497.60 |
| 2,50,000 | ₹0.18047 | ₹45,117.50 |