24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG240J50NT

DigiKey Part Number
4713-GMC04CG240J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG240J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG240J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG240J50NT
Description
CAP0402 COG 24PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,735
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.30500₹13.05
50₹0.87600₹43.80
100₹0.73620₹73.62
500₹0.50320₹251.60
1,000₹0.43331₹433.31
2,500₹0.35970₹899.25
5,000₹0.31571₹1,578.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.27965₹2,796.50
20,000₹0.25006₹5,001.20
30,000₹0.23529₹7,058.70
50,000₹0.21895₹10,947.50
70,000₹0.20939₹14,657.30
1,00,000₹0.20021₹20,021.00
1,20,000₹0.19587₹23,504.40
2,40,000₹0.18124₹43,497.60
2,50,000₹0.18047₹45,117.50
Manufacturers Standard Package